
MIC94053YC6-TR | |
|---|---|
DigiKey Part Number | 576-2939-2-ND - Tape & Reel (TR) 576-2939-1-ND - Cut Tape (CT) 576-2939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94053YC6-TR |
Description | MOSFET P-CH 6V 2A SC70-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | P-Channel 6 V 2A (Ta) 270mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94053YC6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 6 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | 6V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 25 | RM3.01320 | RM75.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.46250 | RM7,387.50 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |











