Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SY89845UMG-TR | |
|---|---|
DigiKey Part Number | SY89845UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89845UMG-TR |
Description | IC MULTIPLEXER 1 X 2:1 24-MLF |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY89845UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |



