Parametric Equivalent
Parametric Equivalent

TC665EUNTR | |
|---|---|
DigiKey Part Number | TC665EUNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC665EUNTR |
Description | IC MOTOR DRIVER 3V-5.5V 10MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC665EUNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.36785 | RM18,419.62 |
| Unit Price without VAT: | RM7.36785 |
|---|---|
| Unit Price with VAT: | RM8.10464 |



