VC-709-EDE-FAAN-148M500000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM13.26090
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM13.26090
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 47
Unit Price: RM28.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.88000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.44000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.44000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 357
Unit Price: RM13.79000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 357
Unit Price: RM18.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM44.01000
Datasheet
Image for VC-709-EDE-FAAN-148M500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-709-EDE-FAAN-148M500000

DigiKey Part Number
150-VC-709-EDE-FAAN-148M500000-ND
Manufacturer
Manufacturer Product Number
VC-709-EDE-FAAN-148M500000
Description
OSCILLATOR CMOS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
17mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.