Image for MT29F2G16ABAGAWP-AAT:G TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G16ABAGAWP-AAT:G TR

DigiKey Part Number
557-MT29F2G16ABAGAWP-AAT:GTR-ND - Tape & Reel (TR)
557-MT29F2G16ABAGAWP-AAT:GTRCT-ND - Cut Tape (CT)
557-MT29F2G16ABAGAWP-AAT:GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F2G16ABAGAWP-AAT:G TR
Description
IC FLASH 2GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/08/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM35.38000RM35.38
10RM32.89100RM328.91
25RM31.88400RM797.10
50RM31.12280RM1,556.14
100RM30.36640RM3,036.64
250RM29.37648RM7,344.12
500RM28.63900RM14,319.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM27.91340RM27,913.40
Manufacturers Standard Package
Unit Price without VAT:RM35.38000
Unit Price with VAT:RM38.91800