
MT29F2G16ABAGAWP-AIT:G | |
|---|---|
DigiKey Part Number | 557-MT29F2G16ABAGAWP-AIT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABAGAWP-AIT:G |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.35000 | RM32.35 |
| 10 | RM30.05400 | RM300.54 |
| 25 | RM29.13720 | RM728.43 |
| 50 | RM28.44360 | RM1,422.18 |
| 100 | RM27.75380 | RM2,775.38 |
| 250 | RM26.85124 | RM6,712.81 |
| Unit Price without VAT: | RM32.35000 |
|---|---|
| Unit Price with VAT: | RM35.58500 |



