MT62F1G64D8EK-031 WT:B TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: RM811.60218
Datasheet
SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 3.2 GHz 441-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G64D8EK-031 WT:B TR

DigiKey Part Number
557-MT62F1G64D8EK-031WT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F1G64D8EK-031 WT:B TR
Description
IC DRAM 64GBIT PAR 441TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 3.2 GHz 441-TFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 64
Memory Interface
Parallel
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
441-TFBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types