
MIKROE-3486 | |
|---|---|
DigiKey Part Number | 1471-2243-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3486 |
Description | MCU CARD FOR KINETIS MK24FN256VD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK24FN256VDC12 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | MK24FN256VDC12 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM283.68000 | RM283.68 |
| Unit Price without VAT: | RM283.68000 |
|---|---|
| Unit Price with VAT: | RM312.04800 |


