
MK24FN256VDC12 | |
|---|---|
DigiKey Part Number | MK24FN256VDC12-ND |
Manufacturer | |
Manufacturer Product Number | MK24FN256VDC12 |
Description | IC MCU 32BIT 256KB FLSH 121XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 121-XFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK24FN256VDC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 37x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-XFBGA (8x8) | |
Package / Case | 121-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,740 | RM28.10456 | RM48,901.93 |
| Unit Price without VAT: | RM28.10456 |
|---|---|
| Unit Price with VAT: | RM30.91502 |





