
MIKROE-3773 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3773-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3773 |
Description | BLE 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NINA-B312 Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3773 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | NINA-B312 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM173.36000 | RM173.36 |
| Unit Price without VAT: | RM173.36000 |
|---|---|
| Unit Price with VAT: | RM190.69600 |
















