Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B312-00B

DigiKey Part Number
672-NINA-B312-00BTR-ND - Tape & Reel (TR)
672-NINA-B312-00BCT-ND - Cut Tape (CT)
672-NINA-B312-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B312-00B
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-B312-00B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-100dBm
Serial Interfaces
GPIO, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.8mA
Current - Transmitting
14.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
55-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM35.42000RM35.42
Unit Price without VAT:RM35.42000
Unit Price with VAT:RM38.96200