
110-44-636-41-001000 | |
|---|---|
DigiKey Part Number | 110-44-636-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-44-636-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (2 x 18) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 36 (2 x 18) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.79000 | RM63.79 |
| 11 | RM53.83818 | RM592.22 |
| 33 | RM49.81939 | RM1,644.04 |
| 55 | RM48.05655 | RM2,643.11 |
| 110 | RM45.76382 | RM5,034.02 |
| 253 | RM43.15360 | RM10,917.86 |
| 506 | RM41.09607 | RM20,794.61 |
| 1,001 | RM39.16753 | RM39,206.70 |
| Unit Price without VAT: | RM63.79000 |
|---|---|
| Unit Price with VAT: | RM70.16900 |

