28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-47-628-41-001000

DigiKey Part Number
ED11151-ND
Manufacturer
Manufacturer Product Number
210-47-628-41-001000
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
210-47-628-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.57000RM9.57
14RM7.95571RM111.38
28RM7.57607RM212.13
56RM7.21446RM404.01
112RM6.87000RM769.44
252RM6.48754RM1,634.86
504RM6.17790RM3,113.66
1,008RM5.88314RM5,930.21
2,506RM5.51718RM13,826.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.57000
Unit Price with VAT:RM10.52700