
510-93-168-17-101002 | |
|---|---|
DigiKey Part Number | ED2030-ND |
Manufacturer | |
Manufacturer Product Number | 510-93-168-17-101002 |
Description | PGA DOCK 168PIN 17X17 SOLDER TL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 168 (17 x 17) Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PGA | |
Number of Positions or Pins (Grid) | 168 (17 x 17) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM181.04000 | RM181.04 |
| 12 | RM151.90333 | RM1,822.84 |
| 36 | RM140.57917 | RM5,060.85 |
| 60 | RM135.60567 | RM8,136.34 |
| 108 | RM130.10315 | RM14,051.14 |
| 252 | RM122.56325 | RM30,885.94 |
| Unit Price without VAT: | RM181.04000 |
|---|---|
| Unit Price with VAT: | RM199.14400 |

