
SSG-6001RC | |
|---|---|
DigiKey Part Number | 3157-SSG-6001RC-ND |
Manufacturer | |
Manufacturer Product Number | SSG-6001RC |
Description | 1 MHZ TO 6 GHZ SIGNAL GENERATOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 GHz Sweep Function Generator Channel Pulse, RF Display Type No Display |
Datasheet | Datasheet |
Category | Function Sweep |
Manufacturer Mini-Circuits | Frequency - Max 6 GHz |
Packaging Box | Signal Types Pulse, RF |
Part Status Active | Display Type No Display |
Type Function Generator | Supply Voltage 11.4 ~ 12.6VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24,463.61000 | RM24,463.61 |
| Unit Price without VAT: | RM24,463.61000 |
|---|---|
| Unit Price with VAT: | RM26,909.97100 |


