New Product
12.5 GHz Sweep Function Generator Channel Sine, Square, Triangle, Pulse Display Type No Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-8N12G-RC

DigiKey Part Number
3157-SSG-8N12G-RC-ND
Manufacturer
Manufacturer Product Number
SSG-8N12G-RC
Description
8 TO 12.5 GHZ SIGNAL GENERATOR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12.5 GHz Sweep Function Generator Channel Sine, Square, Triangle, Pulse Display Type No Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Sweep
Manufacturer
Mini-Circuits
Frequency - Max
12.5 GHz
Packaging
Box
Signal Types
Sine, Square, Triangle, Pulse
Part Status
Active
Display Type
No Display
Type
Function Generator
Supply Voltage
5.7 ~ 6.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM17,301.04000RM17,301.04
Manufacturers Standard Package
Unit Price without VAT:RM17,301.04000
Unit Price with VAT:RM19,031.14400