
SSG-8N12GD-RC | |
|---|---|
DigiKey Part Number | 3157-SSG-8N12GD-RC-ND |
Manufacturer | |
Manufacturer Product Number | SSG-8N12GD-RC |
Description | 8 TO 12.5 GHZ SIGNAL GENERATOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12.5 GHz Sweep Function Generator 2 Channel Sine, Square, Triangle, Pulse Display Type No Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Sweep | |
Number of Channels | 2 | |
Frequency - Max | 12.5 GHz | |
Signal Types | Sine, Square, Triangle, Pulse | |
Display Type | No Display | |
Supply Voltage | 5.7 ~ 6.3VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23,616.40000 | RM23,616.40 |
| Unit Price without VAT: | RM23,616.40000 |
|---|---|
| Unit Price with VAT: | RM25,978.04000 |



