



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.10800 | RM21.08 |
| 30 | RM1.95167 | RM58.55 |
| 50 | RM1.88180 | RM94.09 |
| 100 | RM1.79190 | RM179.19 |
| 250 | RM1.67940 | RM419.85 |
| 500 | RM1.59908 | RM799.54 |
| 1,000 | RM1.52273 | RM1,522.73 |
| 2,500 | RM1.42738 | RM3,568.45 |
| 5,000 | RM1.35926 | RM6,796.30 |
| Unit Price without VAT: | RM2.10800 |
|---|---|
| Unit Price with VAT: | RM2.31880 |











