



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.17900 | RM21.79 |
| 30 | RM2.01600 | RM60.48 |
| 50 | RM1.94400 | RM97.20 |
| 100 | RM1.85100 | RM185.10 |
| 250 | RM1.73488 | RM433.72 |
| 500 | RM1.65196 | RM825.98 |
| 1,000 | RM1.57305 | RM1,573.05 |
| 2,500 | RM1.47455 | RM3,686.38 |
| 5,000 | RM1.40418 | RM7,020.90 |
| Unit Price without VAT: | RM2.17900 |
|---|---|
| Unit Price with VAT: | RM2.39690 |











