



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.24700 | RM32.47 |
| 30 | RM3.00233 | RM90.07 |
| 50 | RM2.89600 | RM144.80 |
| 100 | RM2.75720 | RM275.72 |
| 250 | RM2.58432 | RM646.08 |
| 500 | RM2.46092 | RM1,230.46 |
| 1,000 | RM2.34339 | RM2,343.39 |
| 2,500 | RM2.19671 | RM5,491.77 |
| 5,000 | RM2.09190 | RM10,459.50 |
| Unit Price without VAT: | RM3.24700 |
|---|---|
| Unit Price with VAT: | RM3.57170 |











