Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-L8-D

DigiKey Part Number
0008500113-12-L8-D-ND
Manufacturer
Manufacturer Product Number
0008500113-12-L8-D
Description
12" PRE-CRIMP A3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM3.24700RM32.47
30RM3.00233RM90.07
50RM2.89600RM144.80
100RM2.75720RM275.72
250RM2.58432RM646.08
500RM2.46092RM1,230.46
1,000RM2.34339RM2,343.39
2,500RM2.19671RM5,491.77
5,000RM2.09190RM10,459.50
Manufacturers Standard Package
Unit Price without VAT:RM3.24700
Unit Price with VAT:RM3.57170
Alternate Color
12" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: RM3.24700
12" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: RM3.24700
12" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: RM3.24700
12" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: RM3.24700
12" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: RM3.24700
Alternate Length
2" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: RM2.59300
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: RM2.65600
4" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: RM2.72300
5" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: RM2.79000
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: RM2.85700