Connector Header Through Hole, Right Angle 23 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481232

DigiKey Part Number
WM50027-23-ND
Manufacturer
Manufacturer Product Number
0026481232
Description
CONN HEADER R/A 23POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 23 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481232 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.573" (14.55mm)
Contact Length - Post
0.184" (4.67mm)
Overall Contact Length
-
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.07000RM11.07
10RM8.40400RM84.04
125RM6.50128RM812.66
500RM5.77178RM2,885.89
1,000RM5.47089RM5,470.89
5,000RM4.90390RM24,519.50
Manufacturers Standard Package
Unit Price without VAT:RM11.07000
Unit Price with VAT:RM12.17700
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 3352
Unit Price: RM1.97000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 364
Unit Price: RM2.36000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 5928
Unit Price: RM2.76000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 800
Unit Price: RM3.15000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 1012
Unit Price: RM3.51000