Similar

0009503231 | |
|---|---|
DigiKey Part Number | 0009503231-ND |
Manufacturer | |
Manufacturer Product Number | 0009503231 |
Description | CONN RCPT HSG 23POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.90260 | RM7,256.50 |
| Unit Price without VAT: | RM2.90260 |
|---|---|
| Unit Price with VAT: | RM3.19286 |
























