Connector Header Through Hole, Right Angle 23 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482236

DigiKey Part Number
WM50011-23-ND
Manufacturer
Manufacturer Product Number
0026482236
Description
CONN HEADER R/A 23POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 23 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482236 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.212" (5.38mm)
Overall Contact Length
-
Insulation Height
0.355" (9.02mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM28.92000RM28.92
75RM18.51227RM1,388.42
150RM17.47413RM2,621.12
525RM15.90221RM8,348.66
1,050RM15.17624RM15,935.05
Manufacturers Standard Package
Unit Price without VAT:RM28.92000
Unit Price with VAT:RM31.81200
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 2819
Unit Price: RM4.06000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 577
Unit Price: RM5.40000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 458
Unit Price: RM6.70000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 275
Unit Price: RM8.00000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 742
Unit Price: RM9.26000