



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.97000 | RM19.70 |
| 30 | RM1.82300 | RM54.69 |
| 50 | RM1.75880 | RM87.94 |
| 100 | RM1.67450 | RM167.45 |
| 250 | RM1.56924 | RM392.31 |
| 500 | RM1.49428 | RM747.14 |
| 1,000 | RM1.42293 | RM1,422.93 |
| 2,500 | RM1.33380 | RM3,334.50 |
| 5,000 | RM1.27014 | RM6,350.70 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |











