



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.18300 | RM21.83 |
| 30 | RM2.02000 | RM60.60 |
| 50 | RM1.94800 | RM97.40 |
| 100 | RM1.85460 | RM185.46 |
| 250 | RM1.73832 | RM434.58 |
| 500 | RM1.65520 | RM827.60 |
| 1,000 | RM1.57616 | RM1,576.16 |
| 2,500 | RM1.47747 | RM3,693.68 |
| 5,000 | RM1.40695 | RM7,034.75 |
| Unit Price without VAT: | RM2.18300 |
|---|---|
| Unit Price with VAT: | RM2.40130 |











