



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.75000 | RM27.50 |
| 30 | RM2.54400 | RM76.32 |
| 50 | RM2.45380 | RM122.69 |
| 100 | RM2.33640 | RM233.64 |
| 250 | RM2.18984 | RM547.46 |
| 500 | RM2.08520 | RM1,042.60 |
| 1,000 | RM1.98560 | RM1,985.60 |
| 2,500 | RM1.86127 | RM4,653.18 |
| 5,000 | RM1.77246 | RM8,862.30 |
| Unit Price without VAT: | RM2.75000 |
|---|---|
| Unit Price with VAT: | RM3.02500 |











