



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.47500 | RM34.75 |
| 30 | RM3.06133 | RM91.84 |
| 50 | RM2.89520 | RM144.76 |
| 100 | RM2.69260 | RM269.26 |
| 250 | RM2.46060 | RM615.15 |
| 500 | RM2.30892 | RM1,154.46 |
| 1,000 | RM2.17520 | RM2,175.20 |
| 2,500 | RM2.02254 | RM5,056.35 |
| 5,000 | RM1.92297 | RM9,614.85 |
| Unit Price without VAT: | RM3.47500 |
|---|---|
| Unit Price with VAT: | RM3.82250 |











