



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.73400 | RM27.34 |
| 30 | RM2.53067 | RM75.92 |
| 50 | RM2.44120 | RM122.06 |
| 100 | RM2.32460 | RM232.46 |
| 250 | RM2.17896 | RM544.74 |
| 500 | RM2.07488 | RM1,037.44 |
| 1,000 | RM1.97575 | RM1,975.75 |
| 2,500 | RM1.85205 | RM4,630.12 |
| 5,000 | RM1.76368 | RM8,818.40 |
| Unit Price without VAT: | RM2.73400 |
|---|---|
| Unit Price with VAT: | RM3.00740 |











