



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.80500 | RM28.05 |
| 30 | RM2.59500 | RM77.85 |
| 50 | RM2.50260 | RM125.13 |
| 100 | RM2.38330 | RM238.33 |
| 250 | RM2.23384 | RM558.46 |
| 500 | RM2.12704 | RM1,063.52 |
| 1,000 | RM2.02548 | RM2,025.48 |
| 2,500 | RM1.89867 | RM4,746.68 |
| 5,000 | RM1.80807 | RM9,040.35 |
| Unit Price without VAT: | RM2.80500 |
|---|---|
| Unit Price with VAT: | RM3.08550 |











