



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.87200 | RM28.72 |
| 30 | RM2.65833 | RM79.75 |
| 50 | RM2.56420 | RM128.21 |
| 100 | RM2.44160 | RM244.16 |
| 250 | RM2.28852 | RM572.13 |
| 500 | RM2.17922 | RM1,089.61 |
| 1,000 | RM2.07516 | RM2,075.16 |
| 2,500 | RM1.94522 | RM4,863.05 |
| 5,000 | RM1.85241 | RM9,262.05 |
| Unit Price without VAT: | RM2.87200 |
|---|---|
| Unit Price with VAT: | RM3.15920 |











