



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.25100 | RM32.51 |
| 30 | RM2.86167 | RM85.85 |
| 50 | RM2.70600 | RM135.30 |
| 100 | RM2.51530 | RM251.53 |
| 250 | RM2.29732 | RM574.33 |
| 500 | RM2.15470 | RM1,077.35 |
| 1,000 | RM2.02902 | RM2,029.02 |
| 2,500 | RM1.88548 | RM4,713.70 |
| 5,000 | RM1.79184 | RM8,959.20 |
| Unit Price without VAT: | RM3.25100 |
|---|---|
| Unit Price with VAT: | RM3.57610 |











