Black 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-10-B0-D

DigiKey Part Number
0039000040-10-B0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-10-B0-D
Description
10" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM3.66800RM36.68
30RM3.23467RM97.04
50RM3.05980RM152.99
100RM2.84670RM284.67
250RM2.60276RM650.69
500RM2.44320RM1,221.60
1,000RM2.30258RM2,302.58
2,500RM2.14207RM5,355.18
5,000RM2.03737RM10,186.85
Manufacturers Standard Package
Unit Price without VAT:RM3.66800
Unit Price with VAT:RM4.03480
Alternate Color
10" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: RM3.66800
10" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: RM3.66800
10" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: RM3.66800
10" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: RM3.66800
10" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: RM3.66800
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: RM2.65200
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: RM2.75000
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: RM2.84500
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: RM2.94300
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: RM3.03800