



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.66800 | RM36.68 |
| 30 | RM3.23467 | RM97.04 |
| 50 | RM3.05980 | RM152.99 |
| 100 | RM2.84670 | RM284.67 |
| 250 | RM2.60276 | RM650.69 |
| 500 | RM2.44320 | RM1,221.60 |
| 1,000 | RM2.30258 | RM2,302.58 |
| 2,500 | RM2.14207 | RM5,355.18 |
| 5,000 | RM2.03737 | RM10,186.85 |
| Unit Price without VAT: | RM3.66800 |
|---|---|
| Unit Price with VAT: | RM4.03480 |











