



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.76700 | RM37.67 |
| 30 | RM3.32133 | RM99.64 |
| 50 | RM3.14180 | RM157.09 |
| 100 | RM2.92350 | RM292.35 |
| 250 | RM2.67352 | RM668.38 |
| 500 | RM2.51010 | RM1,255.05 |
| 1,000 | RM2.36605 | RM2,366.05 |
| 2,500 | RM2.20164 | RM5,504.10 |
| 5,000 | RM2.09441 | RM10,472.05 |
| Unit Price without VAT: | RM3.76700 |
|---|---|
| Unit Price with VAT: | RM4.14370 |











