Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-10-Y2

DigiKey Part Number
0039000059-10-Y2-ND
Manufacturer
Manufacturer Product Number
0039000059-10-Y2
Description
10" PRE-CRIMP A2016 YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.95500RM29.55
30RM2.60167RM78.05
50RM2.45860RM122.93
100RM2.28440RM228.44
250RM2.08456RM521.14
500RM1.95392RM976.96
1,000RM1.83876RM1,838.76
2,500RM1.70719RM4,267.98
5,000RM1.62137RM8,106.85
Manufacturers Standard Package
Unit Price without VAT:RM2.95500
Unit Price with VAT:RM3.25050
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: RM2.72600
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: RM2.95500
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: RM2.95500
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: RM2.95500
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: RM2.72600
Alternate Length
2" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: RM2.11200
3" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: RM2.19100
4" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: RM2.26600
5" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: RM2.34400
6" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: RM2.42300