Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-12-G4

DigiKey Part Number
0039000219-12-G4-ND
Manufacturer
Manufacturer Product Number
0039000219-12-G4
Description
12" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM5.25200RM52.52
30RM4.64667RM139.40
50RM4.40260RM220.13
100RM4.10550RM410.55
250RM3.76568RM941.42
500RM3.54372RM1,771.86
1,000RM3.34813RM3,348.13
2,500RM3.12488RM7,812.20
5,000RM2.97933RM14,896.65
Manufacturers Standard Package
Unit Price without VAT:RM5.25200
Unit Price with VAT:RM5.77720
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: RM5.25200
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: RM5.25200
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: RM5.25200
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: RM5.25200
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: RM5.25200
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: RM4.58600
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: RM4.65300
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: RM4.72000
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: RM4.78700
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: RM4.85400