



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.25200 | RM52.52 |
| 30 | RM4.64667 | RM139.40 |
| 50 | RM4.40260 | RM220.13 |
| 100 | RM4.10550 | RM410.55 |
| 250 | RM3.76568 | RM941.42 |
| 500 | RM3.54372 | RM1,771.86 |
| 1,000 | RM3.34813 | RM3,348.13 |
| 2,500 | RM3.12488 | RM7,812.20 |
| 5,000 | RM2.97933 | RM14,896.65 |
| Unit Price without VAT: | RM5.25200 |
|---|---|
| Unit Price with VAT: | RM5.77720 |











