



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.58500 | RM85.85 |
| 30 | RM7.63300 | RM228.99 |
| 50 | RM7.24960 | RM362.48 |
| 100 | RM6.78310 | RM678.31 |
| 250 | RM6.24948 | RM1,562.37 |
| 500 | RM5.90102 | RM2,950.51 |
| 1,000 | RM5.59417 | RM5,594.17 |
| 2,500 | RM5.24417 | RM13,110.43 |
| 5,000 | RM5.01603 | RM25,080.15 |
| Unit Price without VAT: | RM8.58500 |
|---|---|
| Unit Price with VAT: | RM9.44350 |











