



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.86100 | RM88.61 |
| 30 | RM7.87867 | RM236.36 |
| 50 | RM7.48440 | RM374.22 |
| 100 | RM7.00370 | RM700.37 |
| 250 | RM6.45468 | RM1,613.67 |
| 500 | RM6.09612 | RM3,048.06 |
| 1,000 | RM5.78037 | RM5,780.37 |
| 2,500 | RM5.42020 | RM13,550.50 |
| 5,000 | RM5.19307 | RM25,965.35 |
| Unit Price without VAT: | RM8.86100 |
|---|---|
| Unit Price with VAT: | RM9.74710 |











