



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.62500 | RM86.25 |
| 30 | RM7.66600 | RM229.98 |
| 50 | RM7.28120 | RM364.06 |
| 100 | RM6.81270 | RM681.27 |
| 250 | RM6.27704 | RM1,569.26 |
| 500 | RM5.92726 | RM2,963.63 |
| 1,000 | RM5.61923 | RM5,619.23 |
| 2,500 | RM5.26781 | RM13,169.52 |
| 5,000 | RM5.03881 | RM25,194.05 |
| Unit Price without VAT: | RM8.62500 |
|---|---|
| Unit Price with VAT: | RM9.48750 |











