



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.81000 | RM88.10 |
| 30 | RM7.83267 | RM234.98 |
| 50 | RM7.44100 | RM372.05 |
| 100 | RM6.96320 | RM696.32 |
| 250 | RM6.41668 | RM1,604.17 |
| 500 | RM6.06012 | RM3,030.06 |
| 1,000 | RM5.74598 | RM5,745.98 |
| 2,500 | RM5.38767 | RM13,469.17 |
| 5,000 | RM5.15952 | RM25,797.60 |
| Unit Price without VAT: | RM8.81000 |
|---|---|
| Unit Price with VAT: | RM9.69100 |











