0190700609 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 951
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,599
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 29,867
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,522
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.94919
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 448
Unit Price: RM5.24000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,058
Unit Price: RM4.96433
Datasheet

Parametric Equivalent


WEC
In Stock: 19,600
Unit Price: RM0.84710
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,999
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,936
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,146
Unit Price: RM2.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,902
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,898
Unit Price: RM4.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,570
Unit Price: RM3.19000
Datasheet
Image for 0190700609 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700609

DigiKey Part Number
900-0190700609-ND
Manufacturer
Manufacturer Product Number
0190700609
Description
RING INSLKRMP 22-18 AA-222-56X-B
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Black
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.