0387013203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 14
Unit Price: RM14.54000
Datasheet
Image for 0387013203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387013203

DigiKey Part Number
0387013203-ND
Manufacturer
Manufacturer Product Number
0387013203
Description
CONN BARRIER STRIP 3CIRC 0.325"
Customer Reference
Detailed Description
3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes