0398801207 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34
Unit Price: RM23.96000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM5.40659
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: RM7.30793
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM4.44198
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM4.43721
Datasheet
Image for 0398801207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398801207

DigiKey Part Number
0398801207-ND
Manufacturer
Manufacturer Product Number
0398801207
Description
TERM BLK 7POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0398801207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM6.52046RM6,520.46
Unit Price without VAT:RM6.52046
Unit Price with VAT:RM7.17251