



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.48100 | RM54.81 |
| 30 | RM4.85133 | RM145.54 |
| 50 | RM4.59880 | RM229.94 |
| 100 | RM4.28950 | RM428.95 |
| 250 | RM3.93608 | RM984.02 |
| 500 | RM3.70510 | RM1,852.55 |
| 1,000 | RM3.50164 | RM3,501.64 |
| 2,500 | RM3.26940 | RM8,173.50 |
| 5,000 | RM3.11802 | RM15,590.10 |
| Unit Price without VAT: | RM5.48100 |
|---|---|
| Unit Price with VAT: | RM6.02910 |











