



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.55500 | RM55.55 |
| 30 | RM4.91700 | RM147.51 |
| 50 | RM4.66020 | RM233.01 |
| 100 | RM4.34740 | RM434.74 |
| 250 | RM3.98964 | RM997.41 |
| 500 | RM3.75584 | RM1,877.92 |
| 1,000 | RM3.54990 | RM3,549.90 |
| 2,500 | RM3.31490 | RM8,287.25 |
| 5,000 | RM3.16168 | RM15,808.40 |
| Unit Price without VAT: | RM5.55500 |
|---|---|
| Unit Price with VAT: | RM6.11050 |











