



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.27200 | RM62.72 |
| 30 | RM5.80367 | RM174.11 |
| 50 | RM5.59800 | RM279.90 |
| 100 | RM5.33080 | RM533.08 |
| 250 | RM4.99672 | RM1,249.18 |
| 500 | RM4.75818 | RM2,379.09 |
| 1,000 | RM4.53108 | RM4,531.08 |
| 2,500 | RM4.24752 | RM10,618.80 |
| 5,000 | RM4.04496 | RM20,224.80 |
| Unit Price without VAT: | RM6.27200 |
|---|---|
| Unit Price with VAT: | RM6.89920 |











