



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.46600 | RM64.66 |
| 30 | RM5.98100 | RM179.43 |
| 50 | RM5.76900 | RM288.45 |
| 100 | RM5.49310 | RM549.31 |
| 250 | RM5.14896 | RM1,287.24 |
| 500 | RM4.90310 | RM2,451.55 |
| 1,000 | RM4.66902 | RM4,669.02 |
| 2,500 | RM4.37687 | RM10,942.18 |
| 5,000 | RM4.16815 | RM20,840.75 |
| Unit Price without VAT: | RM6.46600 |
|---|---|
| Unit Price with VAT: | RM7.11260 |











