Orange 24 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-11-A4-D

DigiKey Part Number
0430310003-11-A4-D-ND
Manufacturer
Manufacturer Product Number
0430310003-11-A4-D
Description
11" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM6.84400RM68.44
30RM6.33300RM189.99
50RM6.10860RM305.43
100RM5.81660RM581.66
250RM5.45200RM1,363.00
500RM5.19174RM2,595.87
1,000RM4.94395RM4,943.95
2,500RM4.63462RM11,586.55
5,000RM4.41360RM22,068.00
Manufacturers Standard Package
Unit Price without VAT:RM6.84400
Unit Price with VAT:RM7.52840
Alternate Color
11" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: RM6.84400
11" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: RM6.84400
11" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: RM6.84400
11" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: RM6.84400
11" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: RM6.84400
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: RM6.27200
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: RM6.33600
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: RM6.39900
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: RM6.46600
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: RM6.52900